
VI-402-DP-FH-W | |
|---|---|
DigiKey Part Number | 153-1104-ND |
Manufacturer | |
Manufacturer Product Number | VI-402-DP-FH-W |
Description | LCD MOD 4DIG 4 X 1 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 30.50mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 12.70mm H x 7.00mm W | |
Outline L x W x H | 50.80mm x 30.50mm x 2.80mm | |
Viewing Area | 45.72mm L x 17.78mm W | |
Backlight | Without Backlight | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 95,89800 Kč | 958,98 Kč |
| 100 | 77,02070 Kč | 7 702,07 Kč |
| 500 | 68,77600 Kč | 34 388,00 Kč |
| 1 000 | 66,09771 Kč | 66 097,71 Kč |
| 2 000 | 63,83277 Kč | 127 665,54 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |


