Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 30.48mm x 22.86mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-321-DP-RC-S

DigiKey Part Number
153-1101-ND
Manufacturer
Manufacturer Product Number
VI-321-DP-RC-S
Description
LCD MOD 3 DIG 3 X 1 REFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 30.48mm x 22.86mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Mode
Reflective
Manufacturer
Varitronix
Character Size
8.89mm H x 6.35mm W
Series
Outline L x W x H
30.48mm x 22.86mm x 2.80mm
Packaging
Bulk
Viewing Area
25.40mm L x 12.70mm W
Part Status
Active
Backlight
Without Backlight
Number of Characters
3.0
Voltage - Supply
3V
Display Format
3 x 1
Operating Temperature
-10°C ~ 60°C
Character Format
7-Segment
Base Product Number
Display Type
TN - Twisted Nematic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 669
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,64000 Kč127,64 Kč
1095,62200 Kč956,22 Kč
10076,82540 Kč7 682,54 Kč
50068,61084 Kč34 305,42 Kč
1 00065,94175 Kč65 941,75 Kč
2 00063,68457 Kč127 369,14 Kč
Manufacturers Standard Package
Unit Price without VAT:127,64000 Kč
Unit Price with VAT:154,44440 Kč