Character Display Module Transflective 7-Segment TN - Twisted Nematic 27.90mm x 30.50mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-201-DP-FC-S

DigiKey Part Number
153-1002-ND
Manufacturer
Manufacturer Product Number
VI-201-DP-FC-S
Description
LCD MOD 2DIG 2 X 1 TRANSFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic 27.90mm x 30.50mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Bulk
Part Status
Active
Number of Characters
2.0
Display Format
2 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
12.70mm H x 7.62mm W
Outline L x W x H
27.90mm x 30.50mm x 2.80mm
Viewing Area
21.10mm L x 16.00mm W
Backlight
-
Voltage - Supply
3V
Dot Size
-
Interface
-
Operating Temperature
-10°C ~ 60°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1054,80500 Kč548,05 Kč
10043,67580 Kč4 367,58 Kč
50038,63632 Kč19 318,16 Kč
1 00037,79640 Kč37 796,40 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč