
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 60V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 276,22000 Kč | 3 276,22 Kč |
| 5 | 3 056,62800 Kč | 15 283,14 Kč |
| 10 | 2 974,78600 Kč | 29 747,86 Kč |
| 25 | 2 876,80240 Kč | 71 920,06 Kč |
| 50 | 2 809,72040 Kč | 140 486,02 Kč |
| Unit Price without VAT: | 3 276,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 964,22620 Kč |


