X01108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X01625

DigiKey Part Number
5555-X01625-ND
Manufacturer
Manufacturer Product Number
X01625
Description
KTF100 LINEAR POSITION SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 100.00mm (0 ~ 3.94")
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Linear Slide
Linearity
±0.07%
Resistance Tolerance
-
Voltage - Supply
60V
Mounting Type
-
Termination Style
Connector
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 702,19000 Kč2 702,19 Kč
52 516,19000 Kč12 580,95 Kč
102 446,87300 Kč24 468,73 Kč
252 363,91520 Kč59 097,88 Kč
502 307,10520 Kč115 355,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 702,19000 Kč
Unit Price with VAT:3 269,64990 Kč