
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 150.00mm (0 ~ 5.91") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.07% | |
Resistance Tolerance | - | |
Voltage - Supply | 60V | |
Mounting Type | - | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 853,96000 Kč | 2 853,96 Kč |
| 5 | 2 659,07800 Kč | 13 295,39 Kč |
| 10 | 2 586,41400 Kč | 25 864,14 Kč |
| 25 | 2 499,44320 Kč | 62 486,08 Kč |
| 50 | 2 439,87600 Kč | 121 993,80 Kč |
| Unit Price without VAT: | 2 853,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 453,29160 Kč |





