
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 75.00mm (0 ~ 2.95") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 60V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 680,79000 Kč | 3 680,79 Kč |
| 5 | 3 438,40000 Kč | 17 192,00 Kč |
| 10 | 3 348,06000 Kč | 33 480,60 Kč |
| 25 | 3 239,91040 Kč | 80 997,76 Kč |
| 50 | 3 165,86600 Kč | 158 293,30 Kč |
| Unit Price without VAT: | 3 680,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 453,75590 Kč |


