
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance | 5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 42V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 031,96000 Kč | 7 031,96 Kč |
| 5 | 6 609,19400 Kč | 33 045,97 Kč |
| 10 | 6 451,44600 Kč | 64 514,46 Kč |
| 25 | 6 262,59400 Kč | 156 564,85 Kč |
| Unit Price without VAT: | 7 031,96000 Kč |
|---|---|
| Unit Price with VAT: | 8 508,67160 Kč |




