
EURO-XPK-2838-836-214-911-01 | |
---|---|
DigiKey Part Number | 5555-EURO-XPK-2838-836-214-911-01-ND |
Manufacturer | |
Manufacturer Product Number | EURO-XPK-2838-836-214-911-01 |
Description | ROTARY POSTION SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 631,45000 Kč | 2 631,45 Kč |
5 | 2 450,02400 Kč | 12 250,12 Kč |
10 | 2 382,34800 Kč | 23 823,48 Kč |
25 | 2 301,39000 Kč | 57 534,75 Kč |
50 | 2 245,94060 Kč | 112 297,03 Kč |
Unit Price without VAT: | 2 631,45000 Kč |
---|---|
Unit Price with VAT: | 3 184,05450 Kč |