
EURO-XPK-2838-836-214-911-00 | |
---|---|
DigiKey Part Number | 5555-EURO-XPK-2838-836-214-911-00-ND |
Manufacturer | |
Manufacturer Product Number | EURO-XPK-2838-836-214-911-00 |
Description | ROTARY POSTION SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 595,83000 Kč | 2 595,83 Kč |
5 | 2 416,48800 Kč | 12 082,44 Kč |
10 | 2 349,64500 Kč | 23 496,45 Kč |
25 | 2 269,61200 Kč | 56 740,30 Kč |
50 | 2 214,82480 Kč | 110 741,24 Kč |
Unit Price without VAT: | 2 595,83000 Kč |
---|---|
Unit Price with VAT: | 3 140,95430 Kč |