
EURO-XPD-2832-809-214-911-00 | |
|---|---|
DigiKey Part Number | 5555-EURO-XPD-2832-809-214-911-00-ND |
Manufacturer | |
Manufacturer Product Number | EURO-XPD-2832-809-214-911-00 |
Description | ROTARY POSTION SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 023,68000 Kč | 3 023,68 Kč |
| 5 | 2 819,00800 Kč | 14 095,04 Kč |
| 10 | 2 742,72800 Kč | 27 427,28 Kč |
| 25 | 2 651,43400 Kč | 66 285,85 Kč |
| 50 | 2 588,92740 Kč | 129 446,37 Kč |
| Unit Price without VAT: | 3 023,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 658,65280 Kč |


