
ETP-MO-SP-M8-1100-PT1000A | |
|---|---|
DigiKey Part Number | 5555-ETP-MO-SP-M8-1100-PT1000A-ND |
Manufacturer | |
Manufacturer Product Number | ETP-MO-SP-M8-1100-PT1000A |
Description | TEMPERATURE PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -40°C ~ 230°C Non-Grounded Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -40°C ~ 230°C | |
Length - Lead Wire | 3.609' (1.1m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Eyelet | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 419,46500 Kč | 2 838,93 Kč |
| Unit Price without VAT: | 1 419,46500 Kč |
|---|---|
| Unit Price with VAT: | 1 717,55265 Kč |




