
ETP-BC-M6-100-PT1000A | |
---|---|
DigiKey Part Number | 5555-ETP-BC-M6-100-PT1000A-ND |
Manufacturer | |
Manufacturer Product Number | ETP-BC-M6-100-PT1000A |
Description | TEMPERATURE PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -40°C ~ 150°C 2 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -40°C ~ 150°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | 950mm | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 130,08000 Kč | 2 130,08 Kč |
5 | 1 978,89200 Kč | 9 894,46 Kč |
10 | 1 922,56700 Kč | 19 225,67 Kč |
25 | 1 855,12000 Kč | 46 378,00 Kč |
50 | 1 808,96060 Kč | 90 448,03 Kč |
100 | 1 766,56940 Kč | 176 656,94 Kč |
Unit Price without VAT: | 2 130,08000 Kč |
---|---|
Unit Price with VAT: | 2 577,39680 Kč |