
AM-RSS-S-112-2838-360-1178-50-R | |
|---|---|
DigiKey Part Number | 5555-AM-RSS-S-112-2838-360-1178-50-R-ND |
Manufacturer | |
Manufacturer Product Number | AM-RSS-S-112-2838-360-1178-50-R |
Description | ROTARY POSTION SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position Flatted Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase, Programmable | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 494,91000 Kč | 3 494,91 Kč |
| 5 | 3 261,32600 Kč | 16 306,63 Kč |
| 10 | 3 174,20500 Kč | 31 742,05 Kč |
| 25 | 3 069,94960 Kč | 76 748,74 Kč |
| 50 | 2 998,55640 Kč | 149 927,82 Kč |
| Unit Price without VAT: | 3 494,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 228,84110 Kč |


