Hall Effect Sensor Angle, Rotary Position Flatted Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-RSS-S-112-2838-180-1178-50-R

DigiKey Part Number
5555-AM-RSS-S-112-2838-180-1178-50-R-ND
Manufacturer
Manufacturer Product Number
AM-RSS-S-112-2838-180-1178-50-R
Description
ROTARY POSTION SENSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Rotary Position Flatted Shaft Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase, Counterclockwise Increase, Programmable
Actuator Type
Flatted Shaft
Linearity
±0.5%
Resistance
200 MOhms
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Panel Mount
Termination Style
Cable
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
Module, Flatted Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 429,39000 Kč3 429,39 Kč
53 201,06200 Kč16 005,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 429,39000 Kč
Unit Price with VAT:4 149,56190 Kč