
94848 | |
|---|---|
DigiKey Part Number | 5555-94848-ND |
Manufacturer | |
Manufacturer Product Number | 94848 |
Description | ETP-RT-4-100-PT1000A TEMPERATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -40°C ~ 250°C 2 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -40°C ~ 250°C | |
Length - Lead Wire | 3.937" (100.00mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,87000 Kč | 434,87 Kč |
| 5 | 396,90400 Kč | 1 984,52 Kč |
| 10 | 382,75200 Kč | 3 827,52 Kč |
| 25 | 365,83560 Kč | 9 145,89 Kč |
| 50 | 354,26560 Kč | 17 713,28 Kč |
| 100 | 343,65120 Kč | 34 365,12 Kč |
| 500 | 322,25672 Kč | 161 128,36 Kč |
| Unit Price without VAT: | 434,87000 Kč |
|---|---|
| Unit Price with VAT: | 526,19270 Kč |




