
94803 | |
|---|---|
DigiKey Part Number | 5555-94803-ND |
Manufacturer | |
Manufacturer Product Number | 94803 |
Description | ETP-AM-SP-ASL-10K3435A1 TEMPERAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -55°C ~ 170°C Non-Grounded Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -55°C ~ 170°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 493,09000 Kč | 2 493,09 Kč |
| 5 | 2 318,76800 Kč | 11 593,84 Kč |
| 10 | 2 253,77800 Kč | 22 537,78 Kč |
| 25 | 2 176,00600 Kč | 54 400,15 Kč |
| 50 | 2 122,76760 Kč | 106 138,38 Kč |
| 100 | 2 073,88640 Kč | 207 388,64 Kč |
| Unit Price without VAT: | 2 493,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 016,63890 Kč |




