Pt100 Temperature Sensor -40°C ~ 250°C 2 Conductor System Eyelet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94425

DigiKey Part Number
5555-94425-ND
Manufacturer
Manufacturer Product Number
94425
Description
ETP-RT-4-100-PT100B TEMPERATURE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -40°C ~ 250°C 2 Conductor System Eyelet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
-
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-40°C ~ 250°C
Length - Lead Wire
3.937" (100.00mm)
Conductor Type
2 Conductor System
Terminal Type
Eyelet
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,27000 Kč443,27 Kč
5404,63200 Kč2 023,16 Kč
10390,22700 Kč3 902,27 Kč
25373,01680 Kč9 325,42 Kč
50361,24960 Kč18 062,48 Kč
100350,45450 Kč35 045,45 Kč
500328,69556 Kč164 347,78 Kč
Manufacturers Standard Package
Unit Price without VAT:443,27000 Kč
Unit Price with VAT:536,35670 Kč