Thermistor Temperature Sensor -40°C ~ 125°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93681

DigiKey Part Number
5555-93681-ND
Manufacturer
Manufacturer Product Number
93681
Description
ETP-OP-150-10K3A1B TEMPERATURE P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermistor Temperature Sensor -40°C ~ 125°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
-
Packaging
Bulk
Part Status
Active
Element Type
Thermistor
Temperature Range
-40°C ~ 125°C
Length - Lead Wire
4.921' (1.5m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
15mm
Diameter - Protective Tube
5.3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,59000 Kč176,59 Kč
5159,41600 Kč797,08 Kč
10153,05400 Kč1 530,54 Kč
25145,44880 Kč3 636,22 Kč
50140,24980 Kč7 012,49 Kč
100135,48330 Kč13 548,33 Kč
500125,88302 Kč62 941,51 Kč
1 000122,30474 Kč122 304,74 Kč
Manufacturers Standard Package
Unit Price without VAT:176,59000 Kč
Unit Price with VAT:213,67390 Kč