Thermistor Temperature Sensor -55°C ~ 170°C Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93638

DigiKey Part Number
5555-93638-ND
Manufacturer
Manufacturer Product Number
93638
Description
ETP-AM-SP-100-10K3435A1 TEMPERAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermistor Temperature Sensor -55°C ~ 170°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
-
Packaging
Bulk
Part Status
Active
Element Type
Thermistor
Temperature Range
-55°C ~ 170°C
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Connector
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 675,64000 Kč1 675,64 Kč
51 551,96200 Kč7 759,81 Kč
101 505,87200 Kč15 058,72 Kč
251 450,70160 Kč36 267,54 Kč
501 412,93020 Kč70 646,51 Kč
1001 378,26250 Kč137 826,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 675,64000 Kč
Unit Price with VAT:2 027,52440 Kč