
93156 | |
|---|---|
DigiKey Part Number | 5555-93156-ND |
Manufacturer | |
Manufacturer Product Number | 93156 |
Description | ETP-RT-4-24-PT1000A TEMPERATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -40°C ~ 250°C 2 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -40°C ~ 250°C | |
Length - Lead Wire | 0.94" (24mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,58000 Kč | 403,58 Kč |
| 5 | 368,01000 Kč | 1 840,05 Kč |
| 10 | 354,74000 Kč | 3 547,40 Kč |
| 25 | 338,89920 Kč | 8 472,48 Kč |
| 50 | 328,06860 Kč | 16 403,43 Kč |
| 100 | 318,13440 Kč | 31 813,44 Kč |
| 500 | 298,10860 Kč | 149 054,30 Kč |
| Unit Price without VAT: | 403,58000 Kč |
|---|---|
| Unit Price with VAT: | 488,33180 Kč |



