Pt100 Temperature Sensor -40°C ~ 125°C 2 Conductor System Eyelet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93079

DigiKey Part Number
5555-93079-ND
Manufacturer
Manufacturer Product Number
93079
Description
ETP-RT-6-24-10K3A1B TEMPERATURE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -40°C ~ 125°C 2 Conductor System Eyelet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
-
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-40°C ~ 125°C
Length - Lead Wire
0.94" (24mm)
Conductor Type
2 Conductor System
Terminal Type
Eyelet
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,43000 Kč139,43 Kč
5125,56800 Kč627,84 Kč
10120,42400 Kč1 204,24 Kč
25114,25440 Kč2 856,36 Kč
50110,04220 Kč5 502,11 Kč
100106,18060 Kč10 618,06 Kč
50098,40586 Kč49 202,93 Kč
1 00095,50898 Kč95 508,98 Kč
Manufacturers Standard Package
Unit Price without VAT:139,43000 Kč
Unit Price with VAT:168,71030 Kč