
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Pressure Switch | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,05000 Kč | 378,05 Kč |
| 10 | 312,71400 Kč | 3 127,14 Kč |
| 25 | 289,91080 Kč | 7 247,77 Kč |
| 50 | 274,24380 Kč | 13 712,19 Kč |
| 150 | 252,36153 Kč | 37 854,23 Kč |
| 300 | 240,40777 Kč | 72 122,33 Kč |
| 600 | 229,82620 Kč | 137 895,72 Kč |
| Unit Price without VAT: | 378,05000 Kč |
|---|---|
| Unit Price with VAT: | 457,44050 Kč |

