New at DigiKey
Switch Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6225-ABEB-ZZZA-003

DigiKey Part Number
5555-6225-ABEB-ZZZA-003-ND
Manufacturer
Manufacturer Product Number
6225-ABEB-ZZZA-003
Description
6225 FOOTSWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Bag
Part Status
Active
Applications
Industrial
Type
Switch
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
24VAC/DC
Lamp Wattage
-
Current Rating (Amps)
3A
Features
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1648,13000 Kč648,13 Kč
10535,28000 Kč5 352,80 Kč
30489,79133 Kč14 693,74 Kč
50470,81700 Kč23 540,85 Kč
100447,31250 Kč44 731,25 Kč
250420,12432 Kč105 031,08 Kč
500402,34760 Kč201 173,80 Kč
Manufacturers Standard Package
Unit Price without VAT:648,13000 Kč
Unit Price with VAT:784,23730 Kč