
6210-0B | |
|---|---|
DigiKey Part Number | 5555-6210-0B-ND |
Manufacturer | |
Manufacturer Product Number | 6210-0B |
Description | 6210-0B FOOT BELLOWS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 064,81000 Kč | 1 064,81 Kč |
| 10 | 879,54300 Kč | 8 795,43 Kč |
| 30 | 806,57533 Kč | 24 197,26 Kč |
| 50 | 776,41780 Kč | 38 820,89 Kč |
| 100 | 739,29340 Kč | 73 929,34 Kč |
| 250 | 696,66240 Kč | 174 165,60 Kč |
| Unit Price without VAT: | 1 064,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 288,42010 Kč |



