
T60405S6123X402 | |
|---|---|
DigiKey Part Number | 2258-T60405S6123X402-ND |
Manufacturer | |
Manufacturer Product Number | T60405S6123X402 |
Description | CMC 720UH 30A 4LN 750 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 720 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 750 Ohms @ 100 kHz 30A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 750 Ohms @ 100 kHz | |
Inductance @ Frequency | 720 µH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.323" Dia (59.00mm) | |
Height (Max) | 1.331" (33.80mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,89000 Kč | 1 053,89 Kč |
| 18 | 808,17778 Kč | 14 547,20 Kč |
| 36 | 759,07194 Kč | 27 326,59 Kč |
| 54 | 731,86204 Kč | 39 520,55 Kč |
| 108 | 690,30926 Kč | 74 553,40 Kč |
| Unit Price without VAT: | 1 053,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 275,20690 Kč |

