T60405S6123Xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60405R6123X616

DigiKey Part Number
2258-T60405R6123X616-ND
Manufacturer
Manufacturer Product Number
T60405R6123X616
Description
CMC 3.1MH 16A 2LN 3 KOHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3 kOhms @ 100 kHz 16A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
3 kOhms @ 100 kHz
Inductance @ Frequency
3.1 mH @ 100 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.575" Dia (40.00mm)
Height (Max)
1.665" (42.30mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180,60000 Kč180,60 Kč
10148,47200 Kč1 484,72 Kč
25137,36960 Kč3 434,24 Kč
50129,52980 Kč6 476,49 Kč
100122,14790 Kč12 214,79 Kč
250113,04484 Kč28 261,21 Kč
500107,67106 Kč53 835,53 Kč
Manufacturers Standard Package
Unit Price without VAT:180,60000 Kč
Unit Price with VAT:218,52600 Kč