
T60405R6123X285 | |
|---|---|
DigiKey Part Number | 2258-T60405R6123X285-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6123X285 |
Description | CMC 490UH 85A 2LN 510 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 490 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 510 Ohms @ 100 kHz 85A DCR 0.67mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 510 Ohms @ 100 kHz | |
Inductance @ Frequency | 490 µH @ 100 kHz | |
Current Rating (Max) | 85A | |
DC Resistance (DCR) (Max) | 0.67mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.874" Dia (73.00mm) | |
Height (Max) | 1.575" (40.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 742,84868 Kč | 371 424,34 Kč |
| Unit Price without VAT: | 742,84868 Kč |
|---|---|
| Unit Price with VAT: | 898,84690 Kč |


