
T60405R6123X227 | |
|---|---|
DigiKey Part Number | 2258-T60405R6123X227-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6123X227 |
Description | CMC 2.8MH 25A 2LN 2.9 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.9 kOhms @ 100 kHz 25A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.9 kOhms @ 100 kHz | |
Inductance @ Frequency | 2.8 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.272" (32.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,51000 Kč | 431,51 Kč |
| 16 | 333,51375 Kč | 5 336,22 Kč |
| 32 | 313,02781 Kč | 10 016,89 Kč |
| 64 | 293,91625 Kč | 18 810,64 Kč |
| 112 | 279,41402 Kč | 31 294,37 Kč |
| 256 | 259,40238 Kč | 66 407,01 Kč |
| 512 | 253,02590 Kč | 129 549,26 Kč |
| Unit Price without VAT: | 431,51000 Kč |
|---|---|
| Unit Price with VAT: | 522,12710 Kč |


