Image for T60405R4300X008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60405R4300X008

DigiKey Part Number
2258-T60405R4300X008-ND
Manufacturer
Manufacturer Product Number
T60405R4300X008
Description
CMC 20MH 2A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
20 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 40°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.894" L x 0.882" W (22.70mm x 22.40mm)
Height (Max)
0.539" (13.70mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 640132,28740 Kč349 238,74 Kč
Unit Price without VAT:132,28740 Kč
Unit Price with VAT:160,06775 Kč