Current Sensor 32A, 40A 1 Channel Flux Gate Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404N4641X921

DigiKey Part Number
2258-T60404N4641X921-ND
Manufacturer
Manufacturer Product Number
T60404N4641X921
Description
CURRENT SENSOR FLUX GATE 32A,40A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 32A, 40A 1 Channel Flux Gate Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Open Collector
Sensitivity
-
Frequency
DC ~ 2kHz
Linearity
-
Accuracy
-
Voltage - Supply
4.8V ~ 5.2V
Response Time
-
Current - Supply (Max)
45mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
500767,41222 Kč383 706,11 Kč
Unit Price without VAT:767,41222 Kč
Unit Price with VAT:928,56879 Kč