
T60404M4645X211 | |
|---|---|
DigiKey Part Number | 2258-T60404M4645X211-ND |
Manufacturer | |
Manufacturer Product Number | T60404M4645X211 |
Description | CURRENT SENSOR CL 50A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Closed Loop Unidirectional 14-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.2% | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 14-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 004 | 96,19425 Kč | 481 356,03 Kč |
| Unit Price without VAT: | 96,19425 Kč |
|---|---|
| Unit Price with VAT: | 116,39504 Kč |

