950µH Gate Drive Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60403F4099X011

DigiKey Part Number
2258-T60403F4099X011-ND
Manufacturer
Manufacturer Product Number
T60403F4099X011
Description
GATE DRIVE TRANSFORMER PTH 1:1:1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
950µH Gate Drive Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Transformer Type
Gate Drive
Inductance
950µH
ET (Volt-Time)
85VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.654" L x 0.583" W (16.60mm x 14.80mm)
Height - Seated (Max)
0.531" (13.50mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5 00581,85423 Kč409 680,42 Kč
Unit Price without VAT:81,85423 Kč
Unit Price with VAT:99,04362 Kč