
T60403D4721X007 | |
|---|---|
DigiKey Part Number | 2258-T60403D4721X007-ND |
Manufacturer | |
Manufacturer Product Number | T60403D4721X007 |
Description | GATE DRIVE TRANSFORMER PTH 3:1:1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.5mH, 16mH Gate Drive Pulse Transformer 3:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 8.5mH, 16mH | |
ET (Volt-Time) | 250VµS | |
Turns Ratio - Primary:Secondary | 3:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 57,27234 Kč | 572 723,40 Kč |
| Unit Price without VAT: | 57,27234 Kč |
|---|---|
| Unit Price with VAT: | 69,29953 Kč |

