3.4mH Gate Drive Pulse Transformer 2:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60403D4721X005

DigiKey Part Number
2258-T60403D4721X005-ND
Manufacturer
Manufacturer Product Number
T60403D4721X005
Description
GATE DRIVE TRANSFORMER PTH 2:1 2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.4mH Gate Drive Pulse Transformer 2:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Transformer Type
Gate Drive
Inductance
3.4mH
ET (Volt-Time)
250VµS
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Through Hole
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Operating Temperature
-25°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1072,65300 Kč726,53 Kč
2569,74680 Kč1 743,67 Kč
5067,60940 Kč3 380,47 Kč
10065,52430 Kč6 552,43 Kč
30062,33187 Kč18 699,56 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč