
T60006L2102V080 | |
|---|---|
DigiKey Part Number | 2258-T60006L2102V080-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2102V080 |
Description | FERRITE CORE TOROID 19.1UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 4.256" (108.10mm) Diameter 1.193" (30.30mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 19.1 µH |
Manufacturer VACUUMSCHMELZE | Gap Ungapped |
Packaging Box | Effective Length (le) mm 280.0 |
Part Status Active | Effective Area (Ae) mm² 247.0 |
Core Type Toroid | Finish Uncoated |
Diameter 4.256" (108.10mm) | Height 1.193" (30.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 855,10000 Kč | 1 855,10 Kč |
| 12 | 1 159,04417 Kč | 13 908,53 Kč |
| Unit Price without VAT: | 1 855,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 244,67100 Kč |


