
T60006L2090W518 | |
|---|---|
DigiKey Part Number | 2258-T60006L2090W518-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2090W518 |
Description | FERRITE CORE TOROID 81UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 3.756" (95.40mm) Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 3.756" (95.40mm) | |
Inductance Factor (Al) | 81 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 236.0 | |
Effective Area (Ae) mm² | 228.0 | |
Finish | Uncoated | |
Height | 0.972" (24.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 352,48000 Kč | 1 352,48 Kč |
| 12 | 784,01250 Kč | 9 408,15 Kč |
| Unit Price without VAT: | 1 352,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 636,50080 Kč |





