
T60006L2045V118 | |
|---|---|
DigiKey Part Number | 2258-T60006L2045V118-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2045V118 |
Description | FERRITE CORE TOROID 24.3UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.906" (48.40mm) Diameter 0.717" (18.20mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 24.3 µH |
Manufacturer VACUUMSCHMELZE | Gap Ungapped |
Packaging Box | Effective Length (le) mm 118.0 |
Part Status Active | Effective Area (Ae) mm² 85.5 |
Core Type Toroid | Finish Uncoated |
Diameter 1.906" (48.40mm) | Height 0.717" (18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 10 | 213,66500 Kč | 2 136,65 Kč |
| 25 | 175,00280 Kč | 4 375,07 Kč |
| 64 | 144,16359 Kč | 9 226,47 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |


