
T60006L2030W358 | |
|---|---|
DigiKey Part Number | 2258-T60006L2030W358-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2030W358 |
Description | FERRITE CORE TOROID 15.5UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.299" (33.00mm) Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.299" (33.00mm) | |
Inductance Factor (Al) | 15.5 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 78.5 | |
Effective Area (Ae) mm² | 40.0 | |
Finish | Uncoated | |
Height | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,31000 Kč | 116,31 Kč |
| 10 | 78,79200 Kč | 787,92 Kč |
| 25 | 66,40440 Kč | 1 660,11 Kč |
| 50 | 58,51480 Kč | 2 925,74 Kč |
| Unit Price without VAT: | 116,31000 Kč |
|---|---|
| Unit Price with VAT: | 140,73510 Kč |


