
T60004L2030W676 | |
|---|---|
DigiKey Part Number | 2258-T60004L2030W676-ND |
Manufacturer | |
Manufacturer Product Number | T60004L2030W676 |
Description | FERRITE CORE TOROID 26.5UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.272" (32.30mm) Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.272" (32.30mm) | |
Inductance Factor (Al) | 26.5 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 86.4 | |
Effective Area (Ae) mm² | 27.0 | |
Finish | Epoxy | |
Height | 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 71,13072 Kč | 358 498,83 Kč |
| Unit Price without VAT: | 71,13072 Kč |
|---|---|
| Unit Price with VAT: | 86,06817 Kč |

