
UY-R3020 | |
|---|---|
DigiKey Part Number | 2000-UY-R3020-ND |
Manufacturer | |
Manufacturer Product Number | UY-R3020 |
Description | SPEAKER TOP PORT RECTANGULAR |
Customer Reference | |
Detailed Description | General Purpose Speaker 20 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | Piezo | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 20 kHz | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Termination | Flex Contacts | |
Size / Dimension | 2.807" L x 0.472" W (71.30mm x 12.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |

