
UY-E2010 | |
|---|---|
DigiKey Part Number | 2000-UY-E2010-ND |
Manufacturer | |
Manufacturer Product Number | UY-E2010 |
Description | SPEAKER RECTANGULAR DIY KIT |
Customer Reference | |
Detailed Description | General Purpose Speaker Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Piezo | |
Type | General Purpose | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Distortion Rating | - |

