
UC-P3010-G30 | |
|---|---|
DigiKey Part Number | 2000-UC-P3010-G30TR-ND - Tape & Reel (TR) 2000-UC-P3010-G30CT-ND - Cut Tape (CT) 2000-UC-P3010-G30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC-P3010-G30 |
Description | ASIC AMP ANALOG IN 30DB GANYMEDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC |
Datasheet | Datasheet |
EDA/CAD Models | UC-P3010-G30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 95,54100 Kč | 955,41 Kč |
| 25 | 88,23360 Kč | 2 205,84 Kč |
| 100 | 80,19560 Kč | 8 019,56 Kč |
| 250 | 77,10464 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,15062 Kč | 175 376,55 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |


