


| USBG-AB1RB | |
|---|---|
| DigiKey Part Number | 2671-USBG-AB1RB-ND | 
| Manufacturer | USBGear | 
| Manufacturer Product Number | USBG-AB1RB | 
| Description | 3FT. USB 2.0 CABLE HIGH-SPEED TY | 
| Customer Reference | |
| Detailed Description | USB 2.0 Cable A Male to B Male, Down Angle 3.00' (914.4mm) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Retail Package | |
| Part Status | Active | |
| Configuration | ||
| Length | 3.00' (914.4mm) | |
| Specifications | USB 2.0 | |
| Transfer Rate | 480Mbps | |
| Wire Gauge | 24 AWG, 28 AWG | |
| Shielding | Shielded | |
| Color | Black | |
| Features | Data Transfer and Charge | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic