Laser Diode 808nm 5mW 70mA Cylinder (10.4mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8085I

DigiKey Part Number
38-1005-ND
Manufacturer
Manufacturer Product Number
M8085I
Description
LASER DIODE 808NM 5MW 10.4MM DIA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Laser Diode 808nm 5mW 70mA Cylinder (10.4mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
US-Lasers Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
808nm
Voltage - Input
-
Current Rating (Amps)
70mA
Power (Watts)
5mW
Package / Case
Cylinder (10.4mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 299,99000 Kč1 299,99 Kč
101 081,62800 Kč10 816,28 Kč
100955,96960 Kč95 596,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 299,99000 Kč
Unit Price with VAT:1 572,98790 Kč