
D904-5-5.6 | |
|---|---|
DigiKey Part Number | D904-5-5.6-ND |
Manufacturer | |
Manufacturer Product Number | D904-5-5.6 |
Description | LASER DIODE 904NM 5MW TO18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 904nm 5mW 20mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 904nm | |
Voltage - Input | - | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 5mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 422,90000 Kč | 845,80 Kč |
| 10 | 363,18100 Kč | 3 631,81 Kč |
| 100 | 323,36920 Kč | 32 336,92 Kč |
| Unit Price without VAT: | 422,90000 Kč |
|---|---|
| Unit Price with VAT: | 511,70900 Kč |



