Thermostat 230°F (110°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 230°F (110°C) SPST-NC Cylinder with Mounting Flange Quick Connect
USE-6AP029C-02C08C

USE-6AP029C-02A07C

DigiKey Part Number
3544-USE-6AP029C-02A07C-ND
Manufacturer
Manufacturer Product Number
USE-6AP029C-02A07C
Description
6AP SNAP ACTION TYPE MOTOR PROTE
Customer Reference
Detailed Description
Thermostat 230°F (110°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating - AC
10A @ 250V
Manufacturer
US Electronics Inc.
Current Rating - DC
15A @ 30V, 30A @ 15V
Series
Tolerance
±9°F (±5°C)
Packaging
Bag
Switching Cycles
30K
Part Status
Active
Termination Style
Quick Connect
Circuit
SPST-NC
Mounting Type
Chassis Mount
Switching Temperature
230°F (110°C)
Package / Case
Cylinder with Mounting Flange
Reset Temperature
158°F (70°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate 5 109,60 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.