104060 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 3Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104060 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 3Ah
USE-104060-3K-PCBJST
USE-104060-3K-PCBJST

USE-104060-3K-PCBJST

DigiKey Part Number
3544-USE-104060-3K-PCBJST-ND
Manufacturer
Manufacturer Product Number
USE-104060-3K-PCBJST
Description
BATTERY LITH-ION 3.7V 3AH 104060
Customer Reference
Detailed Description
104060 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 3Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
2.44" L x 1.59" W x 0.39" H (62.0mm x 40.5mm x 10.0mm)
Packaging
Bulk
Termination Style
Wire Leads with Connector
Part Status
Active
Discharge Rate
600mA
Battery Chemistry
Standard Charge Current
600mA
Battery Cell Size
Standard Charge Time
8Hrs
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 315
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate 5 109,60 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.