
0048 | |
|---|---|
DigiKey Part Number | 5075-0048-ND |
Manufacturer | |
Manufacturer Product Number | 0048 |
Description | DIY NEUROSCIENCE KIT BASIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Maker Uno Human Interface Arduino IDE Ultimate Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Upside Down Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ultimate Kit | |
Main Purpose | Human Interface | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | Maker Uno |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 601,23000 Kč | 2 601,23 Kč |
| Unit Price without VAT: | 2 601,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 147,48830 Kč |




