
USBC-USB3-03F | |
|---|---|
DigiKey Part Number | 5181-USBC-USB3-03F-ND |
Manufacturer | |
Manufacturer Product Number | USBC-USB3-03F |
Description | CABLE A PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.00' (914.4mm) Unshielded |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,18000 Kč | 437,18 Kč |
| 10 | 371,51800 Kč | 3 715,18 Kč |
| 25 | 348,24760 Kč | 8 706,19 Kč |
| 50 | 331,62980 Kč | 16 581,49 Kč |
| 100 | 315,80570 Kč | 31 580,57 Kč |
| 250 | 296,05248 Kč | 74 013,12 Kč |
| 500 | 281,94056 Kč | 140 970,28 Kč |
| Unit Price without VAT: | 437,18000 Kč |
|---|---|
| Unit Price with VAT: | 528,98780 Kč |


